Filter Your Search
1 - 10 of 44 results
|
LX8383-00CV
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1.5 V | 7.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.041 | 0.5 % | 1 | 8.5 V | 1.25 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,215TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.5 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-247, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||
|
LX8383-00CP
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 7.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | R-PSFM-T3 | e0 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | PLASTIC, TO-220, 3 PIN | not_compliant | Adjustable,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LX8383-00IP
Microsemi Corporation
|
Check for Price | No | Obsolete | 7.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | R-PSFM-T3 | e0 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | PLASTIC, TO-220, 3 PIN | not_compliant | Adjustable,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LX8383B-33CP
Linfinity Microelectronics
|
Check for Price | No | Transferred | 10 V | 4.75 V | 3.3 V | 1.3 V | 7.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.01 % | 0.015 % | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LX8383A-00CP
Microsemi Corporation
|
Check for Price | No | Obsolete | 7.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | R-PSFM-T3 | e0 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | PLASTIC, TO-220, 3 PIN | not_compliant | Adjustable,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LX8383B-33CV
Linfinity Microelectronics
|
Check for Price | No | Transferred | 10 V | 4.75 V | 3.3 V | 1.3 V | 7.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.01 % | 0.015 % | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,215TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.5 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-247, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LX8383A-33CP
Linfinity Microelectronics
|
Check for Price | No | Transferred | 10 V | 4.75 V | 3.3 V | 1.3 V | 7.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.01 % | 0.015 % | 1 | 3.333 V | 3.267 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LX8383-00MK
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 1.5 V | 7.5 A | 1 | ADJUSTABLE | 0.041 | 0.5 % | 8.5 V | 1.25 V | BIPOLAR | e0 | Not Qualified | 125 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
LX8383-33CV
Microsemi Corporation
|
Check for Price | No | Obsolete | 10 V | 4.75 V | 3.3 V | 7.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.333 V | 3.267 V | 1 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | PLASTIC, TO-247, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | TO-247 | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LX8383-00IV
Microsemi Corporation
|
Check for Price | No | Obsolete | 7.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | PLASTIC, TO-247, 3 PIN | not_compliant | Adjustable,Positive,Single Output,Ldo | TO-247 | 3 | EAR99 | 8542.39.00.01 |