Filter Your Search
1 - 2 of 2 results
|
LX8213-00ISE-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 170 mV | 450 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 5.5 V | 500 mV | 0.7 % | 1 | 5.5 V | 1.2 V | CMOS | R-PDSO-G5 | e3 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | Adjustable,Positive,Single Output,Ldo | |||||
|
LX8213-00ISE-TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 170 mV | 450 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 5.5 V | 500 mV | 0.7 % | 1 | 5.5 V | 1.2 V | CMOS | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.95 mm | 1.45 mm | MICROSEMI CORP | compliant | Adjustable,Positive,Single Output,Ldo | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 |