Parametric results for: LX8117B-25CSTT under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: lx8117b25cstt
Select parts from the table below to compare.
Compare
Compare
LX8117B-25CST-TR
Microsemi Corporation
Check for Price Yes Yes Obsolete 10 V 4.25 V 2.5 V 1.15 V 1.2 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 12 V 0.006 % 0.01 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICROSEMI CORP SOT-223 SOP, SOT-223 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LX8117B-25CSTT
Linfinity Microelectronics
Check for Price No Transferred 12 V 2.5 V 1.15 V 1.2 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 12 V 0.006 % 0.01 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING SINGLE LINFINITY MICROELECTRONICS PLASTIC, SOT-223, 3 PIN unknown Fixed,Positive,Single Output,Ldo
LX8117B-25CSTT
Microsemi Corporation
Check for Price Yes No Obsolete 12 V 2.5 V 1.2 V 1.2 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 12 V 0.006 % 0.01 % 1 2.55 V 2.45 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 1 125 °C 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.9 mm MICROSEMI CORP SOT-223 PLASTIC, SOT-223, 3 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo