Filter Your Search
1 - 10 of 10 results
|
LX8117-00CDTT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 0.036 | 0.4 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-252, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
LX8117-00CST
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 0.036 | 0.4 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.9 mm | MICROSEMI CORP | PLASTIC, SOT-223, 4 PIN | unknown | Adjustable,Positive,Single Output,Ldo | SOT-223 | 4 | EAR99 | 8542.39.00.01 | |||
|
LX8117-00CDT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 0.036 | 0.4 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-252, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||
|
LX8117-00CDDT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 0.036 | 0.4 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
LX8117-00CDT
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 0.036 | 0.4 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.6 mm | 2.52 mm | MICROSEMI CORP | PLASTIC, TO-252, DPAK-3 | not_compliant | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
LX8117-00CST
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 0.036 | 0.4 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, SOT-223, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||
|
LX8117-00CSTT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 0.036 | 0.4 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, SOT-223, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||
|
LX8117-00CDD
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 0.036 | 0.4 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||
|
LX8117-00CSTT
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 0.036 | 0.4 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.9 mm | MICROSEMI CORP | SOP, SOT-223 | not_compliant | Adjustable,Positive,Single Output,Ldo | SOT-223 | 4 | EAR99 | 8542.39.00.01 | ||||||
|
LX8117-00CDD
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 1.4 V | 0.036 | 0.4 % | 1 | 15 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.84 mm | MICROSEMI CORP | PLASTIC, TO-263, 3 PIN | compliant | Adjustable,Positive,Single Output,Ldo |