Filter Your Search
1 - 2 of 2 results
|
LX50CM232
Silicon Storage Technology
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | MEMORY CIRCUIT | ALSO CONTAINS 32K X 8 BIT OF SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3.3 V | 1.8 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.71 | ||
|
LX50CM2128
Silicon Storage Technology
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | MEMORY CIRCUIT | ALSO CONTAINS 128K X 8 BIT OF SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.71 |