Filter Your Search
1 - 5 of 5 results
|
LX256V-35F484C
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | 3.3 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | YES | NO | 3.6 V | 3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.6 mm | 23 mm | 23 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
LX256V-5FN484C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | 3.3 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | YES | NO | 3.6 V | 3 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.6 mm | 23 mm | 23 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-484 | 484 | unknown | 3A991.D | 8542.39.00.01 | ||||
|
LX256V-5F484C
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | 3.3 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | YES | NO | 3.6 V | 3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.6 mm | 23 mm | 23 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
LX256V-5F484I
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 200 MHz | YES | 3.3 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | YES | NO | 3.6 V | 3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 90 °C | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.6 mm | 23 mm | 23 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-484 | 484 | compliant | 3A991.A.2 | 8542.39.00.01 | ||
|
LX256V-35FN484C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | 3.3 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | YES | NO | 3.6 V | 3 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.6 mm | 23 mm | 23 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-484 | 484 | unknown | 3A991.D | 8542.39.00.01 |