Filter Your Search
1 - 5 of 5 results
|
LX2172CDMT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 25 V | 3 V | 2.8 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOIC-8 | unknown | |||||||||||
|
LX2172CDM
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 25 V | 3 V | 2.8 A | YES | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.915 mm | 2 mm | MICROSEMI CORP | SOP, | not_compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | |||||
|
LX2172CDM-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 25 V | 3 V | 2.8 A | YES | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.915 mm | 2 mm | MICROSEMI CORP | SOP, | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||
|
LX2172CDM
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 25 V | 3 V | 2.8 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOIC-8 | unknown | |||||||||||
|
LX2172CDMT
Microsemi Corporation
|
Check for Price | Yes | No | Obsolete | 5 V | 25 V | 3 V | 2.8 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROSEMI CORP | PLASTIC, SOIC-8 | not_compliant | SOIC | 8 | EAR99 | 8542.39.00.01 |