Filter Your Search
1 - 4 of 4 results
|
LX1995-1CSE
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1 | LED DISPLAY DRIVER | 1 | 5.5 V | 1.6 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.95 mm | 1.45 mm | 1.625 mm | MICROSEMI CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | |||
|
LX1995-1-CSET
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 1.6 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.95 mm | 1.45 mm | 1.625 mm | MICROSEMI CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LX1995-1-CSE
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 1.6 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.95 mm | 1.45 mm | 1.625 mm | MICROSEMI CORP | SOT-23 | LSSOP, | 5 | unknown | |||||
|
LX1995-1CSE-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1 | LED DISPLAY DRIVER | 1 | 5.5 V | 1.6 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.95 mm | 1.45 mm | 1.625 mm | MICROSEMI CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 |