Filter Your Search
1 - 4 of 4 results
|
LX1741CLM-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 6 V | 1.6 V | 145 mA | YES | SINGLE | DYNAMIC OUTPUT VOLTAGE ADJUSTMENT VIA ANALOG REFERENCE OR DIRECT PWM INPUT | SWITCHING CONTROLLER | PULSE FREQUENCY MODULATION | 1 | COMMERCIAL | S-PDSO-N8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROSEMI CORP | SOIC | HVSON, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LX1741CLM
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 6 V | 1.6 V | 145 mA | YES | SINGLE | DYNAMIC OUTPUT VOLTAGE ADJUSTMENT VIA ANALOG REFERENCE OR DIRECT PWM INPUT | SWITCHING CONTROLLER | PULSE FREQUENCY MODULATION | 1 | COMMERCIAL | S-PDSO-N8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROSEMI CORP | SOIC | PLASTIC, MLP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LX1741CLMT
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 6 V | 1.6 V | 145 mA | YES | SINGLE | DYNAMIC OUTPUT VOLTAGE ADJUSTMENT VIA ANALOG REFERENCE OR DIRECT PWM INPUT | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | COMMERCIAL | S-PDSO-N8 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, THIN PROFILE | YES | NO LEAD | 635 µm | DUAL | 3 mm | 3 mm | 1.05 mm | MICROSEMI CORP | DFN | TSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.39.00.01 | MLF | ||||
|
LX1741CLMT
Microchip Technology Inc
|
Check for Price | Yes | Active | 3 V | 6 V | 1.6 V | 145 mA | YES | SINGLE | DYNAMIC OUTPUT VOLTAGE ADJUSTMENT VIA ANALOG REFERENCE OR DIRECT PWM INPUT | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | COMMERCIAL | S-PDSO-N8 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, THIN PROFILE | YES | NO LEAD | 635 µm | DUAL | 3 mm | 3 mm | 1.05 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MLFP-8 | compliant | EAR99 | 8542.39.00.01 |