Parametric results for: LX1676CLQ under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: lx1676clq
Select parts from the table below to compare.
Compare
Select Parts Part Number
LX1676-CLQT
Microsemi Corporation
LX1676CLQ
Microsemi Corporation
LX1676-CLQT
Microchip Technology Inc
LX1676CLQ-TR
Microchip Technology Inc
LX1676-CLQTR
Microsemi Corporation
LX1676CLQ-TR
Microsemi Corporation
LX1676-CLQ
Microsemi Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Surface Mount
Switcher Configuration
Switching Frequency-Max
Analog IC - Other Type
Control Mode Control Technique Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Transferred 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 Not Qualified 1 70 °C 38 PLASTIC/EPOXY VQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP QFN VQCCN, 38 compliant EAR99 8542.39.00.01
Yes Yes Obsolete 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP QFN 7 X 5 MM, ROHS COMPLIANT, PLASTIC, MLPQ-38 38 compliant EAR99 8542.39.00.01
Yes Active 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 Not Qualified 1 70 °C 38 PLASTIC/EPOXY VQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROCHIP TECHNOLOGY INC PLASTIC, MLPQ-38 compliant EAR99 8542.39.00.01
Yes Active 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROCHIP TECHNOLOGY INC 7 X 5 MM, ROHS COMPLIANT, PLASTIC, MLPQ-38 compliant EAR99 8542.39.00.01
Yes Yes Active 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 260 40 38 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP-ANALOG MIXED SIGNAL GROUP QFN HVQCCN, 38 unknown
Yes Yes Transferred 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP QFN HVQCCN, LCC38,.2X.28,20 38 compliant EAR99 8542.39.00.01
Yes Yes Active 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 260 40 38 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP-ANALOG MIXED SIGNAL GROUP QFN HVQCCN, 38 unknown
Compare
LX1676-CLQT
Microsemi Corporation
Check for Price Yes Yes Transferred 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 Not Qualified 1 70 °C 38 PLASTIC/EPOXY VQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP QFN VQCCN, 38 compliant EAR99 8542.39.00.01
LX1676CLQ
Microsemi Corporation
Check for Price Yes Yes Obsolete 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP QFN 7 X 5 MM, ROHS COMPLIANT, PLASTIC, MLPQ-38 38 compliant EAR99 8542.39.00.01
LX1676-CLQT
Microchip Technology Inc
Check for Price Yes Active 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 Not Qualified 1 70 °C 38 PLASTIC/EPOXY VQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROCHIP TECHNOLOGY INC PLASTIC, MLPQ-38 compliant EAR99 8542.39.00.01
LX1676CLQ-TR
Microchip Technology Inc
Check for Price Yes Active 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROCHIP TECHNOLOGY INC 7 X 5 MM, ROHS COMPLIANT, PLASTIC, MLPQ-38 compliant EAR99 8542.39.00.01
LX1676-CLQTR
Microsemi Corporation
Check for Price Yes Yes Active 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 260 40 38 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP-ANALOG MIXED SIGNAL GROUP QFN HVQCCN, 38 unknown
LX1676CLQ-TR
Microsemi Corporation
Check for Price Yes Yes Transferred 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP QFN HVQCCN, LCC38,.2X.28,20 38 compliant EAR99 8542.39.00.01
LX1676-CLQ
Microsemi Corporation
Check for Price Yes Yes Active 5 V 5.5 V 4.5 V 1.5 A YES PHASE-SHIFT 1.1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 260 40 38 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP-ANALOG MIXED SIGNAL GROUP QFN HVQCCN, 38 unknown