Parametric results for: LX1671CLQ under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: lx1671clq
Select parts from the table below to compare.
Compare
Compare
LX1671-CLQTR
Microsemi Corporation
Check for Price Yes Yes Active 5 V 5.5 V 4.5 V 1 A YES PHASE-SHIFT 345 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 260 40 38 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP-ANALOG MIXED SIGNAL GROUP QFN 5 x 7 MM, PLASTIC, MLPQ-38 38 unknown
LX1671CLQ-TR
Microsemi Corporation
Check for Price Yes Yes Transferred 5 V 5.5 V 4.5 V 1 A YES PHASE-SHIFT 345 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP QFN HVQCCN, LCC38,.2X.28,20 38 compliant EAR99 8542.39.00.01
LX1671CLQ
Microsemi Corporation
Check for Price Yes Yes Obsolete 5 V 5.5 V 4.5 V 1 A YES PHASE-SHIFT 345 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 260 40 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP QFN 7 X 5 MM, ROHS COMPLIANT, PLASTIC, MLPQ-38 38 compliant EAR99 8542.39.00.01
LX1671CLQ-TR
Microchip Technology Inc
Check for Price Yes Active 5 V 5.5 V 4.5 V 1 A YES PHASE-SHIFT 345 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROCHIP TECHNOLOGY INC 7 X 5 MM, ROHS COMPLIANT, PLASTIC, MLPQ-38 compliant EAR99 8542.39.00.01
LX1671-CLQ
Microsemi Corporation
Check for Price Yes Yes Active 5 V 5.5 V 4.5 V 1 A YES PHASE-SHIFT 345 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PQCC-N38 e3 Not Qualified 1 70 °C 260 40 38 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 1 mm MICROSEMI CORP-ANALOG MIXED SIGNAL GROUP QFN HVQCCN, 38 unknown