Filter Your Search
1 - 5 of 5 results
|
LX1668CDW
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2 V | 3.5 V | 1.3 V | 1 A | YES | PUSH-PULL | 250 kHz | ALSO REQUIRE 5V AND 12V SUPPLIES | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.62 mm | 12.75 mm | 2.95 mm | MICROSEMI CORP | SOIC | ROHS COMPLIANT, PLASTIC, SOWB-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LX1668CDWT
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.5 V | 1 A | YES | PUSH-PULL | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | MICROSEMI CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LX1668CDW
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 5.25 V | 4.5 V | 1 A | YES | PUSH-PULL | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | BICMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOWB-20 | unknown | ||||||||||||
|
LX1668CDWT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 5.25 V | 4.5 V | 1 A | YES | PUSH-PULL | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | BICMOS | COMMERCIAL | R-PDSO-G20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOWB-20 | unknown | ||||||||||||
|
LX1668CDW-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 V | 3.5 V | 1.3 V | 1 A | YES | PUSH-PULL | 250 kHz | ALSO REQUIRE 5V AND 12V SUPPLIES | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.62 mm | 12.75 mm | 2.95 mm | MICROSEMI CORP | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 |