Filter Your Search
1 - 5 of 5 results
|
LX1562IDM
Microsemi Corporation
|
Check for Price | No | Obsolete | 12 V | 25 V | 8.8 V | 500 mA | YES | BOOST | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 100 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.915 mm | 2 mm | MICROSEMI CORP | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LX1562IDM
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2.5 V | 25 V | 11 V | 500 mA | 10 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 100 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | ||||||||||||
|
LX1562IDM-TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 12 V | 25 V | 8.8 V | 500 mA | YES | BOOST | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 100 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.875 mm | 4.915 mm | 2 mm | MICROSEMI CORP | SOIC | PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
LX1562IDMT
Microsemi Corporation
|
Check for Price | No | Obsolete | 12 V | 25 V | 11 V | 500 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 100 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROSEMI CORP | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LX1562IDMT
Linfinity Microelectronics
|
Check for Price | Transferred | 12 V | 25 V | 11 V | 500 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 100 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, SOIC-8 | unknown |