Filter Your Search
1 - 2 of 2 results
|
LVR03R0250FE70
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 25 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 25 °C | NO | 273.9 mV | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 5.21 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, LEAD FREE | compliant | Vishay | |||||
|
LVR03R0250FE70
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 25 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 25 °C | NO | 273.9 mV | e3 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 5.21 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | Vishay | EAR99 | 8533.21.00.90 |