Filter Your Search
1 - 5 of 5 results
|
LVR-100.11OHM5%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 110 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 1.0488 V | MIL-PRF-49465 | 275 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 1.02 mm | 38.1 mm | 9.96 mm | 46.43 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
LVR-10.011OHM3%B12
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 11 mΩ | 3 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 104.9 mV | e0 | MIL-PRF-49465 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.92 mm | 10.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
LVR-10.0113OHM1%S73
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 11.3 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 106.3 mV | e0 | MIL-PRF-49465 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.92 mm | 10.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
LVR-10.0115OHM1%S70
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 11.5 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 107.2 mV | e0 | MIL-PRF-49465 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.92 mm | 10.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||
|
LVR-10.011OHM5%B12
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 11 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 104.9 mV | e0 | MIL-PRF-49465 | 175 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.92 mm | 10.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |