Filter Your Search
1 - 2 of 2 results
|
LVF252A12-R50T-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 500 nH | 28 mΩ | 30 % | YES | 1 MHz | 3 A | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2.5 mm | 2 mm | CHILISIN ELECTRONICS CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
LVF252A12-R50M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 500 nH | 28 mΩ | 20 % | YES | 1 MHz | 3 A | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -40 °C | Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2.5 mm | 2 mm | CHILISIN ELECTRONICS CORP | 1008 | compliant | EAR99 | 8504.50.80.00 |