Filter Your Search
1 - 10 of 17 results
|
LVA3100A
Cobham PLC
|
Check for Price | Transferred | 1 mA | 600 mW | 10 V | ZENER DIODE | SINGLE | NO | 1 | 60 Ω | 5 % | 175 °C | COBHAM PLC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
LVA3100AD
Cobham PLC
|
Check for Price | No | Transferred | 1 mA | 400 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE, LOW LEVEL, LOW NOISE, LOW VOLTAGE AVALANCHE | 1 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||
|
LVA3100A
Microsemi Corporation
|
Check for Price | Transferred | 1 mA | 400 mW | 10 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 60 Ω | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-35 | 2 | |||||||
|
T-LVA3100AV
STMicroelectronics
|
Check for Price | Obsolete | 1 mA | 10 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||
|
LVA3100A
MACOM
|
Check for Price | Obsolete | 1 mA | 600 mW | 10 V | ZENER DIODE | SINGLE | NO | 1 | 60 Ω | 5 % | 175 °C | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
LVA3100A
Aeroflex Inc
|
Check for Price | No | Transferred | 1 mA | 10 nA | 400 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE, LOW NOISE | 60 Ω | 20 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-7 | 2 | ||||
|
LVA3100A
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 1 mA | 600 mW | 10 V | ZENER DIODE | SINGLE | NO | 1 | 60 Ω | 5 % | 175 °C | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
LVA3100A
Cobham Semiconductor Solutions
|
Check for Price | No | No | Obsolete | 1 mA | 400 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE, LOW NOISE | 20 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | AEROFLEX/MICROMETRICS | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-7 | 2 | ||||||
|
LVA3100AA
Cobham PLC
|
Check for Price | No | Transferred | 1 mA | 400 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW IMPEDANCE, LOW NOISE | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||
|
LVA3100A
Micrometrics Inc
|
Check for Price | Transferred | 1 mA | 600 mW | 10 V | ZENER DIODE | SINGLE | NO | 1 | 60 Ω | 5 % | 175 °C | MICROMETRICS INC | unknown | EAR99 | 8541.10.00.50 |