Parametric results for: LV8844DEV-212M-T500 under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lv8844dev212
Select parts from the table below to compare.
Compare
Compare
LV8844DEV-212.50M
Pletronics Inc
Check for Price Yes Obsolete 212.5 MHz 25 % 50 OHM 3.3 V LVDS TAPE AND REEL; TUBE; ENABLE/DISABLE FUNCTION 600 ps NO 600 ps 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.7mm PLETRONICS INC unknown Clock
LV8844DEV-212.50M-T1K
Pletronics Inc
Check for Price Yes Obsolete 212.5 MHz 25 % 50 OHM 3.3 V LVDS TAPE AND REEL; ENABLE/DISABLE FUNCTION 600 ps NO 600 ps 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.7mm PLETRONICS INC unknown Clock
LV8844DEV-212.50M-T250
Pletronics Inc
Check for Price Yes Obsolete 212.5 MHz 25 % 50 OHM 3.3 V LVDS TAPE AND REEL; ENABLE/DISABLE FUNCTION 600 ps NO 600 ps 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.7mm PLETRONICS INC unknown Clock
LV8844DEV-212.50M-T500
Pletronics Inc
Check for Price Yes Obsolete 212.5 MHz 25 % 50 OHM 3.3 V LVDS TAPE AND REEL; ENABLE/DISABLE FUNCTION 600 ps NO 600 ps 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.7mm PLETRONICS INC unknown Clock