Parametric results for: LV4420JW-133.0M under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lv4420jw1330m
Select parts from the table below to compare.
Compare
Compare
LV4420JW-133.0M-T500
Pletronics Inc
Check for Price Yes Active 133 MHz 20 % 100 OHM 2.5 V LVDS STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 400 ps NO 400 ps 39 mA 2.75 V 2.25 V 55/45 % 70 °C -10 °C MIL-STD-883 SURFACE MOUNT 6 CERAMIC LCC6,.1X.12,63/47 YES 3.2mm x 2.5mm x 1mm PLETRONICS INC compliant Clock
LV4420JW-133.0M
Pletronics Inc
Check for Price Yes Active 133 MHz 20 % 100 OHM 2.5 V LVDS STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 400 ps NO 400 ps 39 mA 2.75 V 2.25 V 55/45 % 70 °C -10 °C MIL-STD-883 SURFACE MOUNT 6 CERAMIC LCC6,.1X.12,63/47 YES 3.2mm x 2.5mm x 1mm PLETRONICS INC compliant Clock
LV4420JW-133.0M-T250
Pletronics Inc
Check for Price Yes Active 133 MHz 20 % 100 OHM 2.5 V LVDS STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 400 ps NO 400 ps 39 mA 2.75 V 2.25 V 55/45 % 70 °C -10 °C MIL-STD-883 SURFACE MOUNT 6 CERAMIC LCC6,.1X.12,63/47 YES 3.2mm x 2.5mm x 1mm PLETRONICS INC compliant Clock
LV4420JW-133.0M-T1K
Pletronics Inc
Check for Price Yes Active 133 MHz 20 % 100 OHM 2.5 V LVDS STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 400 ps NO 400 ps 39 mA 2.75 V 2.25 V 55/45 % 70 °C -10 °C MIL-STD-883 SURFACE MOUNT 6 CERAMIC LCC6,.1X.12,63/47 YES 3.2mm x 2.5mm x 1mm PLETRONICS INC compliant Clock