Filter Your Search
1 - 1 of 1 results
|
LV4420FCW-110.0M-T500
Pletronics Inc
|
Check for Price | Yes | Active | 110 MHz | 20 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 400 ps | NO | 400 ps | 27 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.13,59/47 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | PLETRONICS INC | compliant | Clock |