Filter Your Search
1 - 3 of 3 results
|
LUCL9310AP-DT
Avago Technologies
|
Check for Price | Active | 5 V | BCDMOS | SLIC | 1 | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | AVAGO TECHNOLOGIES INC | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||
|
LUCL9310AP-DT
LSI Corporation
|
Check for Price | No | No | Transferred | 5 V | BCDMOS | 13 dBrnC | SLIC | RESISTIVE | -25 AND -48 V | 1 | 30 dB | 6.5 µA | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | AGERE SYSTEMS INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | LCC | 44 | ||||
|
LUCL9310AP-DT
Broadcom Limited
|
Check for Price | Active | 5 V | BCDMOS | SLIC | 1 | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | BROADCOM LTD | QCCJ, | compliant | 8542.39.00.01 |