Filter Your Search
1 - 1 of 1 results
|
LTV824-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 2 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | 2019-01-04 | Transistor Outputs |