Filter Your Search
1 - 10 of 47 results
|
LTV-703VSA-TA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 40 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||
|
LTV703VSB-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 63 % | VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||
|
LTV703VS-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 40 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-6 | unknown | Transistor Outputs | ||||
|
LTV703VS
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 40 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-6 | unknown | Transistor Outputs | ||||
|
LTV703VSATA-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 40 % | VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||
|
LTV703VSTA1-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 40 % | VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||
|
LTV703VSDTA-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 160 % | VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||
|
LTV-703VSD-TA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 160 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||
|
LTV703VSC-TA
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 100 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | |||||
|
LTV-703VSB-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 63 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |