Parametric results for: LTV-844M under Optocoupler

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ltv844m
Select parts from the table below to compare.
Compare
Compare
LTV844M
Lite-On Semiconductor Corporation
Check for Price Buy Active 50 mA 5 kV 20 % UL APPROVED, VDE APPROVED 35 V SEPARATE, 4 CHANNELS 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 4 LITE-ON TECHNOLOGY CORP DIP-16 unknown Transistor Outputs
LTV-844M-G
Lite-On Semiconductor Corporation
Check for Price Buy Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 5 kV UL APPROVED 35 V SEPARATE, 4 CHANNELS 20 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 100 °C -55 °C 4 LITE-ON TECHNOLOGY CORP compliant Transistor Outputs 8541.40.80.00 2019-01-04
LTV844M-V
Lite-On Semiconductor Corporation
Check for Price Buy Obsolete 50 mA 5 kV 20 % VDE APPROVED 35 V SEPARATE, 4 CHANNELS 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 4 LITE-ON TECHNOLOGY CORP DIP-16 unknown Transistor Outputs 8541.40.80.00
LTV-844M
Lite-On Semiconductor Corporation
Check for Price Buy Yes Active 50 mA 5 kV 20 % UL APPROVED, VDE APPROVED 35 V SEPARATE, 4 CHANNELS 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 4 LITE-ON TECHNOLOGY CORP DIP-16 compliant Transistor Outputs 8541.40.80.00 Lite-On
LTV844M-V-G
Lite-On Semiconductor Corporation
Check for Price Buy Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 5 kV UL APPROVED, VDE APPROVED 35 V SEPARATE, 4 CHANNELS 20 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 100 °C -55 °C 4 LITE-ON TECHNOLOGY CORP compliant Transistor Outputs 8541.40.80.00 2019-01-04