Filter Your Search
1 - 2 of 2 results
|
LTV827M-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 105 °C | -40 °C | 2 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||
|
LTV-827M-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 105 °C | -40 °C | 2 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs |