Filter Your Search
1 - 9 of 9 results
|
LTV826STABC-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
LTV-826STABC-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | 2016-12-29 | |||
|
LTV-826S-TA-BC
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | 2016-12-29 | |||
|
LTV826STAB-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2016-10-26 | ||
|
LTV-826S-TA-B
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SEPARATE, 2 CHANNELS | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | 2016-12-29 | |||
|
LTV-826STABC-V
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | 2016-12-29 | |||
|
LTV-826S-TA-BC-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2016-12-29 | ||
|
LTV-826S-TA-B-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2016-10-26 | ||
|
LTV-826STAB-V
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | 2016-12-29 |