Filter Your Search
1 - 1 of 1 results
|
LTV-814S-TP-A5-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | UL APPROVED | 35 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | 2019-01-04 | Transistor Outputs |