Parametric results for: LTV-814S-TA under Optocoupler

Filter Your Search

1 - 10 of 23 results

|
-
Manufacturer Part Number: ltv814sta
Select parts from the table below to compare.
Compare
Compare
LTV-814S-TA1-A
Lite-On Semiconductor Corporation
$0.1327 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 5 kV UL APPROVED 35 V SINGLE 50 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR LITE-ON TECHNOLOGY CORP unknown 8541.40.80.00 Transistor Outputs Lite-On
LTV-814S-TA1
Lite-On Semiconductor Corporation
$0.1739 Yes Active 50 mA 5 kV 20 % UL APPROVED, VDE APPROVED 35 V SINGLE 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs Lite-On SURFACE MOUNT, DIP-4
LTV814STA-V-G
Lite-On Semiconductor Corporation
Check for Price Yes Active 50 mA 1.4 V YES SURFACE MOUNT 5 kV UL APPROVED, VDE APPROVED 35 V SINGLE 20 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs 2019-01-04
LTV814STA1B-V-G
Lite-On Semiconductor Corporation
Check for Price Yes Active 50 mA 1.4 V YES SURFACE MOUNT 5 kV UL APPROVED, VDE APPROVED 35 V SINGLE 100 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Tin (Sn) LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs 2019-01-04
LTV814S-TA
Lite-On Semiconductor Corporation
Check for Price Active 50 mA 5 kV 20 % UL APPROVED 35 V SINGLE 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 LITE-ON TECHNOLOGY CORP unknown Transistor Outputs DIL-4
LTV-814S-TA1-A5-G
Lite-On Semiconductor Corporation
Check for Price Yes Active 50 mA 1.4 V YES SURFACE MOUNT 5 kV UL APPROVED 35 V SINGLE 100 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs 2019-01-04
LTV814STAA5-V-G
Lite-On Semiconductor Corporation
Check for Price Yes Active 50 mA 1.4 V YES SURFACE MOUNT 5 kV UL APPROVED, VDE APPROVED 35 V SINGLE 100 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs 2019-01-04
LTV-814S-TA-A5-G
Lite-On Semiconductor Corporation
Check for Price Yes Active 50 mA 1.4 V YES SURFACE MOUNT 5 kV UL APPROVED 35 V SINGLE 100 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs 2019-01-04
LTV-814S-TA1-A-G
Lite-On Semiconductor Corporation
Check for Price Yes Active 50 mA 1.4 V YES SURFACE MOUNT 5 kV UL APPROVED 35 V SINGLE 50 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs 2019-01-04
LTV814STA1A5-V-G
Lite-On Semiconductor Corporation
Check for Price Yes Active 50 mA 1.4 V YES SURFACE MOUNT 5 kV UL APPROVED, VDE APPROVED 35 V SINGLE 100 % 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR LITE-ON TECHNOLOGY CORP compliant 8541.40.80.00 Transistor Outputs 2019-01-04