Filter Your Search
1 - 10 of 31 results
|
LTV-214
Lite-On Semiconductor Corporation
|
$0.3658 | Yes | Yes | Active | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | Lite-On | ||||||||||||||||||||||
|
LTV214TP1GR-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | 8541.40.80.00 | 2016-10-12 | ||||
|
LTV-214-0
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||||||||||||||
|
LTV-214-TP1-G
Lite-On Semiconductor Corporation
|
Check for Price | Active | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||||||||||
|
LTV-214-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL APPROVED | 80 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | 8541.40.80.00 | |||||
|
LTV-214-TP1-GR-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | 8541.40.80.00 | 2016-10-12 | ||||
|
LTV-214-TP1-B-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | 8541.40.80.00 | 2016-10-12 | ||||
|
LTV-214-TP1-A-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | 8541.40.80.00 | 2016-10-12 | ||||
|
LTV-214-A-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | 8541.40.80.00 | 2016-10-12 | ||||
|
LTV2140-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | 8541.40.80.00 | 2016-10-12 |