Parametric results for: LTSTC170CKTBATCHK under Visible LEDs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ltstc170cktb
Select parts from the table below to compare.
Compare
Compare
LTST-C170CKTB
Lite-On Semiconductor Corporation
Check for Price Obsolete RED 40 mA 1 YES SURFACE MOUNT 20.0 mcd 660 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TAPE AND REEL 7" RECTANGULAR 2.5 mm 1.1 mm 1.4 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
LTST-C170CKTBINK
Lite-On Semiconductor Corporation
Check for Price Active RED 40 mA 2.4 V 1 YES SURFACE MOUNT 1.2 mcd 660 nm 130 deg WATER CLEAR SINGLE 7.1 cd SINGLE COLOR LED 5 V 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 1.1 mm 1.4 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
LTST-C170CKTBINJ
Lite-On Semiconductor Corporation
Check for Price Active RED 40 mA 2.4 V 1 YES SURFACE MOUNT 7.1 mcd 660 nm 130 deg WATER CLEAR SINGLE 4.5 cd SINGLE COLOR LED 5 V 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 1.1 mm 1.4 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
LTST-C170CKTBINL
Lite-On Semiconductor Corporation
Check for Price Active RED 40 mA 2.4 V 1 YES SURFACE MOUNT 18 mcd 660 nm 130 deg WATER CLEAR SINGLE 11.2 cd SINGLE COLOR LED 5 V 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 1.1 mm 1.4 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
LTST-C170CKTBINM
Lite-On Semiconductor Corporation
Check for Price Active RED 40 mA 2.4 V 1 YES SURFACE MOUNT 28 mcd 660 nm 130 deg WATER CLEAR SINGLE 18 cd SINGLE COLOR LED 5 V 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 1.1 mm 1.4 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
LTST-C170CKTBINH
Lite-On Semiconductor Corporation
Check for Price Active RED 40 mA 2.4 V 1 YES SURFACE MOUNT 4.5 mcd 660 nm 130 deg WATER CLEAR SINGLE 2.8 cd SINGLE COLOR LED 5 V 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 1.1 mm 1.4 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00