Filter Your Search
1 - 6 of 6 results
|
LTST-C190CKT
Lite-On Semiconductor Corporation
|
$0.1188 | Yes | Yes | Obsolete | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 15.4 mcd | 660 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Red | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | ||
|
LTST-C190CKTBINM
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | End Of Life | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 23.0 mcd | 660 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Pure Tin (Sn) | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | ||||||
|
LTST-C190CKTBINH
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | End Of Life | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 3.65 mcd | 660 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Pure Tin (Sn) | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | ||||||
|
LTST-C190CKTBINL
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | End Of Life | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 14.6 mcd | 660 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.0112 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Pure Tin (Sn) | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | ||||||
|
LTST-C190CKTBINK
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | End Of Life | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 9.15 mcd | 660 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.0071 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Pure Tin (Sn) | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | ||||||
|
LTST-C190CKTBINJ
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | End Of Life | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 5.8 mcd | 660 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Pure Tin (Sn) | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 |