Filter Your Search
1 - 1 of 1 results
|
LTR18EZPFSR015
ROHM Semiconductor
|
$0.2560 | Yes | Active | 15 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 0,300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200, IEC60115-8 | 70 °C | YES | e3 | IEC60115-1 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 580 µm | 1.6 mm | 3.2 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |