Filter Your Search
1 - 1 of 1 results
|
LTR100JZPJLR20
ROHM Semiconductor
|
$0.5421 | Yes | Active | 200 mΩ | 5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200, IEC60115-8 | 70 °C | YES | e3 | IEC60115-1 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 6.4 mm | ROHM CO LTD | SMT, 1225 | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |