Filter Your Search
1 - 1 of 1 results
|
LTR100JZPJ200
ROHM Semiconductor
|
Check for Price Buy | Yes | Active | 20 Ω | 5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | ROHM CO LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |