Filter Your Search
1 - 1 of 1 results
|
LTO100F470R0FTE3
Vishay Intertechnologies
|
$11.6948 | Yes | Active | 470 Ω | 1 % | 100 W | THROUGH HOLE MOUNT | TO-247 | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 3.5W, NON INDUCTIVE | 25 °C | NO | 500 V | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tube | Matte Tin (Sn) | FLAT | 14.5 mm | 10.16 mm | 20.7 mm | 15.76 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | TO-247 | compliant |