Filter Your Search
1 - 2 of 2 results
|
LTO030FR2000JTE3
Vishay Intertechnologies
|
$5.0350 | Yes | Active | 200 mΩ | 5 % | 30 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.25W, NON INDUCTIVE | 25 °C | NO | 500 V | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | 12.7 mm | 5.08 mm | 16.2 mm | 10.4 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | TO-220 | compliant | |||||
|
LTO030FR2000JTE3
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 200 mΩ | 5 % | 30 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.25W, NON INDUCTIVE | 25 °C | NO | 500 V | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | FLAT | 12.7 mm | 5.08 mm | 16.2 mm | 10.4 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.29.00.00 |