Filter Your Search
1 - 10 of 10 results
|
LTMM-110-01-G-D-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE | 600VAC V | NO | 5 GΩ | SHRD CENTER | e4 | -65 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 20u inch | SOLDER | 0.237 inch | 0.19 inch | 0.884 inch | 0.105 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
LTMM-110-01-G-D-06
Samtec Inc
|
Check for Price | Active | 20 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.257 inch | 0.19 inch | 0.873 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
LTMM-110-01-G-D-SM-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE | 600VAC V | NO | 5 GΩ | SHRD CENTER | NO | NO | e4 | NO | -65 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 20u inch | SURFACE MOUNT | 0.237 inch | 0.19 inch | 0.884 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
LTMM-110-01-G-D-SM-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE | 600VAC V | NO | 5 GΩ | SHRD CENTER | NO | NO | NO | -65 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 20u inch | SURFACE MOUNT | 0.237 inch | 0.19 inch | 0.884 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
LTMM-110-01-G-D-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE | 600VAC V | NO | 5 GΩ | SHRD CENTER | NO | NO | e4 | NO | -65 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 20u inch | SURFACE MOUNT | 0.237 inch | 0.19 inch | 0.884 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
LTMM-110-01-G-D-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | GUIDE SLOT | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.257 inch | 0.314 inch | 0.881 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
LTMM-110-01-G-D-SM-LC-K
Samtec Inc
|
Check for Price | Active | 20 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.66 mm | 20u inch | SOLDER | 0.257 inch | 0.24 inch | 0.873 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
LTMM-110-01-G-D-SM-LC-P
Samtec Inc
|
Check for Price | Active | 20 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.66 mm | 20u inch | SOLDER | 0.257 inch | 0.24 inch | 0.873 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
LTMM-110-01-G-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | HIGH TEMPERATURE | 600VAC V | NO | 5 GΩ | SHRD CENTER | NO | NO | e4 | NO | -65 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 20u inch | SOLDER | 0.237 inch | 0.19 inch | 0.884 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
LTMM-110-01-G-D-SM-P-TR
Samtec Inc
|
Check for Price | Active | 20 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.66 mm | 20u inch | SOLDER | 0.257 inch | 0.24 inch | 0.873 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |