Parametric results for: LTM9003IV under Other Signal Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltm9003iv
Select parts from the table below to compare.
Compare
Compare
LTM9003IV-AA#PBF
Linear Technology
Check for Price Yes Transferred 2.5 V YES ANALOG CIRCUIT CMOS 1 2.625 V 2.375 V INDUSTRIAL R-PBGA-N108 Not Qualified e4 3 85 °C -40 °C 245 30 108 PLASTIC/EPOXY LGA RECTANGULAR GRID ARRAY Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 2.42 mm 11.25 mm LINEAR TECHNOLOGY CORP LGA 15 X 11.25 MM, 2.32 MM HEIGHT, LEAD FREE, MO-222, LGA-108 108 LGA compliant 8542.39.00.01
LTM9003IV-AA#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 2.5 V YES ANALOG CIRCUIT CMOS 1 2.625 V 2.375 V INDUSTRIAL R-PBGA-N108 Not Qualified e4 3 85 °C -40 °C 245 30 108 PLASTIC/EPOXY LGA RECTANGULAR GRID ARRAY Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 2.42 mm 11.25 mm ANALOG DEVICES INC 15 X 11.25 MM, 2.32 MM HEIGHT, LEAD FREE, MO-222, LGA-108 108 05-08-1757 compliant 8542.39.00.01 5A991.B Analog Devices
LTM9003IV-AB#PBF
Linear Technology
Check for Price Yes Transferred 2.5 V YES ANALOG CIRCUIT CMOS 1 2.625 V 2.375 V INDUSTRIAL R-PBGA-N108 Not Qualified e4 3 85 °C -40 °C 245 30 108 PLASTIC/EPOXY LGA RECTANGULAR GRID ARRAY Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 2.42 mm 11.25 mm LINEAR TECHNOLOGY CORP LGA LGA, 108 LGA compliant 8542.39.00.01
LTM9003IV-AB#PBF
Analog Devices Inc
Check for Price No No Obsolete 2.5 V YES ANALOG CIRCUIT CMOS 1 2.625 V 2.375 V INDUSTRIAL R-PBGA-N108 Not Qualified e4 3 85 °C -40 °C 245 30 108 PLASTIC/EPOXY LGA RECTANGULAR GRID ARRAY Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 2.42 mm 11.25 mm ANALOG DEVICES INC LGA, 108 05-08-1757 compliant 8542.39.00.01 5A991.B Analog Devices