Parametric results for: LTM8052AMPY#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltm8052ampypbf
Select parts from the table below to compare.
Compare
Compare
LTM8052AMPY#PBF
Analog Devices Inc
Check for Price No Yes Active 12 V 36 V 6 V YES BUCK 1 MHz OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 24 VOLT SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID MILITARY R-PBGA-B81 e1 125 °C -55 °C 81 PLASTIC/EPOXY BGA BGA81,8X11,50 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 11.25 mm 15 mm 3.62 mm ANALOG DEVICES INC 11.25 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-81 81 05-08-1959 compliant Analog Devices
LTM8052AMPY#PBF
Linear Technology
Check for Price Yes Transferred 12 V 36 V 6 V YES BUCK 1 MHz OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 24 VOLT SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 MILITARY R-PBGA-B81 e1 125 °C -55 °C 81 PLASTIC/EPOXY BGA BGA81,8X11,50 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 11.25 mm 15 mm 3.62 mm LINEAR TECHNOLOGY CORP 11.25 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-81 81 BGA compliant BGA