Filter Your Search
1 - 2 of 2 results
|
LTM8022EV#PBF
Analog Devices Inc
|
$13.2692 | No | Yes | Active | 10 V | 36 V | 3.6 V | YES | BUCK | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 10V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | OTHER | R-PBGA-N50 | e4 | Not Qualified | 3 | 85 °C | 245 | 30 | 50 | PLASTIC/EPOXY | LGA | LGA50,7X8,50 | RECTANGULAR | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 9 mm | 11.25 mm | 2.92 mm | ANALOG DEVICES INC | 11.25 X 9 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-50 | 50 | 05-08-1804 | compliant | Analog Devices | ||||||
|
LTM8022EV#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 36 V | 3.6 V | 1 A | YES | BUCK | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 10V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-N50 | e4 | Not Qualified | 3 | 85 °C | 245 | 30 | 50 | PLASTIC/EPOXY | LGA | LGA50,7X8,50 | RECTANGULAR | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 9 mm | 11.25 mm | 2.92 mm | LINEAR TECHNOLOGY CORP | 11.25 X 9 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-50 | 50 | LGA | compliant | LGA | EAR99 | 8542.39.00.01 |