Filter Your Search
1 - 2 of 2 results
|
LTM8020EV#PBF
Analog Devices Inc
|
$9.0357 | No | Yes | Active | 10 V | 36 V | 4 V | YES | BUCK | 450 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25V TO 5 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | HYBRID | OTHER | S-PBGA-N21 | e4 | Not Qualified | 3 | 85 °C | 245 | 30 | 21 | PLASTIC/EPOXY | LGA | LGA21,5X5,50 | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 6.25 mm | 6.25 mm | 2.42 mm | ANALOG DEVICES INC | LGA-21 | 21 | 05-08-1803 | compliant | Analog Devices | ||||||
|
LTM8020EV#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 36 V | 4 V | 200 mA | YES | BUCK | 450 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25V TO 5 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | OTHER | S-PBGA-N21 | e4 | Not Qualified | 3 | 85 °C | 245 | 30 | 21 | PLASTIC/EPOXY | LGA | LGA21,5X5,50 | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 6.25 mm | 6.25 mm | 2.42 mm | LINEAR TECHNOLOGY CORP | LGA-21 | 21 | LGA | compliant | LGA | EAR99 | 8542.39.00.01 |