Parametric results for: LTM4648IY under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: ltm4648iy
Select parts from the table below to compare.
Compare
Compare
LTM4648IY#PBF
Analog Devices Inc
$27.9295 No Yes Active 5 V 5.5 V 2.375 V YES BUCK 650 kHz OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID AUTOMOTIVE R-PBGA-B68 e1 125 °C -40 °C 68 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 9 mm 15 mm 5.12 mm ANALOG DEVICES INC BGA-68 68 05-08-1892 compliant Non-Isolated PoL Module DC DC Converter ... more Analog Devices 2024-07-10 15:15:51 [object Object],[object Object],[object ... more 82.458 12.04 992.7943199999999 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-01-23 YES 1333-86-4 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object] [object Object],[object Object],[object ... more
LTM4648IY
Analog Devices Inc
$35.0819 No No Active 5 V 5.5 V 2.375 V YES BUCK 500 kHz OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID AUTOMOTIVE R-PBGA-B68 e0 3 125 °C -40 °C 68 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 9 mm 15 mm 5.12 mm ANALOG DEVICES INC BGA-68 68 05-08-1892 not_compliant Low VIN, 10A Step-Down μModule Regulator Analog Devices 2024-07-11 04:25:58 12.04 Automotive: -40C to +125C 2024-01-23 50 DRC Conflict Free Undeterminable CMRT V6.31 [object Object] [object Object] [object Object],[object Object],[object ... more 8542.39.00.01 7439-92-1
LTM4648IY#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 5.5 V 2.375 V YES BUCK 650 kHz OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PBGA-B68 e1 125 °C -40 °C 68 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 9 mm 15 mm 5.12 mm LINEAR TECHNOLOGY CORP BGA, compliant 12.04 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2017-07-07 e DRC Conflict Free Undeterminable CMRT V4.01b 8542.39.00.01 EAR99
LTM4648IY#TRPBF
Analog Devices Inc
Check for Price Yes Active 5 V 5.5 V 2.375 V YES BUCK 650 kHz OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID AUTOMOTIVE R-PBGA-B68 e1 125 °C -40 °C 68 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 9 mm 15 mm 5.12 mm ANALOG DEVICES INC BGA, compliant 12.04 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object] 8542.39.00.01 EAR99
LTM4648IY#PBF
Linear Technology
Check for Price Yes Transferred 5 V 5.5 V 2.375 V YES BUCK 650 kHz OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PBGA-B68 e1 125 °C -40 °C 68 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 9 mm 15 mm 5.12 mm LINEAR TECHNOLOGY CORP BGA-68 68 BGA compliant 12.04 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2017-07-07 e DRC Conflict Free Undeterminable CMRT V4.01b [object Object],[object Object],[object ... more BGA