Filter Your Search
1 - 8 of 8 results
|
LTM4644IY#PBF
Linear Technology
|
$28.6023 | Yes | Transferred | 12 V | 1.5 V | 14 V | 4 V | YES | BUCK | 1.3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 4 | AUTOMOTIVE | R-PBGA-B77 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 77 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-77 | 77 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTM4644IY-1#PBF
Linear Technology
|
$28.6023 | Yes | Transferred | 12 V | 14 V | 4 V | YES | BUCK | 1.3 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B77 | e1 | 125 °C | -40 °C | 77 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-77 | 77 | BGA | compliant | 2016-12-05 | |||||||||||
|
LTM4644IY
Linear Technology
|
$37.6675 | No | Transferred | 12 V | 1.5 V | 14 V | 4 V | YES | BUCK | 1.3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 4 | AUTOMOTIVE | R-PBGA-B77 | e0 | 125 °C | -40 °C | 77 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-77 | 77 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTM4644IY-1
Linear Technology
|
$38.7907 | No | Transferred | 12 V | 14 V | 4 V | YES | BUCK | 1.3 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B77 | e0 | 125 °C | -40 °C | 77 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-77 | 77 | BGA | compliant | EAR99 | 8542.39.00.01 | 2016-12-05 | |||||||||
|
LTM4644IY#PBF
Analog Devices Inc
|
$46.5821 | No | Yes | Active | 12 V | 1.5 V | 14 V | 4 V | YES | BUCK | 1.3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 4 | HYBRID | AUTOMOTIVE | R-PBGA-B77 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 77 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.21 mm | ANALOG DEVICES INC | BGA-77 | 77 | 05-08-1900 | compliant | Analog Devices | ||||||
|
LTM4644IY-1#PBF
Analog Devices Inc
|
$50.9141 | No | Yes | Active | 12 V | 14 V | 4 V | YES | BUCK | 1.3 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-B77 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 77 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.21 mm | ANALOG DEVICES INC | BGA-77 | 77 | 05-08-1900 | compliant | 8542.39.00.01 | Analog Devices | ||||||
|
LTM4644IY
Analog Devices Inc
|
$61.5017 | No | No | Active | 12 V | 1.5 V | 14 V | 4 V | YES | BUCK | 1.3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 4 | HYBRID | AUTOMOTIVE | R-PBGA-B77 | e0 | 3 | 125 °C | -40 °C | 245 | 20 | 77 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.21 mm | ANALOG DEVICES INC | BGA-77 | 77 | 05-08-1900 | not_compliant | Analog Devices | ||||||
|
LTM4644IY-1
Analog Devices Inc
|
Check for Price | No | No | Active | 12 V | 14 V | 4 V | YES | BUCK | 1.3 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-B77 | e0 | 125 °C | -40 °C | 77 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.21 mm | ANALOG DEVICES INC | BGA-77 | 77 | 05-08-1900 | not_compliant | Analog Devices |