Filter Your Search
1 - 2 of 2 results
|
LTM4633EY#PBF
Linear Technology
|
$42.2937 | Yes | Transferred | 12 V | 16 V | 2.375 V | YES | BUCK | 800 kHz | OUTPUT VOLTAGE RANGE VOUT1 AND VOUT2 FRO... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTM4633EY#PBF
Analog Devices Inc
|
$72.8275 | No | Yes | Active | 12 V | 16 V | 2.375 V | YES | BUCK | 800 kHz | OUTPUT VOLTAGE RANGE VOUT1 AND VOUT2 FRO... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e1 | 4 | 125 °C | -40 °C | 245 | 30 | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.21 mm | ANALOG DEVICES INC | 144 | 05-08-1908 | compliant | Analog Devices |