Filter Your Search
1 - 2 of 2 results
|
LTM4613IY#PBF
Analog Devices Inc
|
$53.6537 | No | Yes | Active | 24 V | 12.07 V | 36 V | 5 V | YES | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B133 | e1 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 133 | PLASTIC/EPOXY | BGA | BGA133,12X12,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.12 mm | ANALOG DEVICES INC | 15 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-133 | 133 | 05-08-1992 | compliant | Analog Devices | |||
|
LTM4613IY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 24 V | 12.07 V | 36 V | 5 V | YES | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B133 | e1 | 3 | 125 °C | -40 °C | 133 | PLASTIC/EPOXY | BGA | BGA133,12X12,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.12 mm | LINEAR TECHNOLOGY CORP | 15 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-133 | 133 | BGA | compliant | BGA |