Parametric results for: LTM4613IV#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltm4613ivpbf
Select parts from the table below to compare.
Compare
Compare
LTM4613IV#PBF
Analog Devices Inc
$50.5015 No Yes Active 24 V 12.07 V 36 V 5 V 8 A YES BUCK 600 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 15V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 HYBRID AUTOMOTIVE S-XBGA-N133 e4 Not Qualified 3 125 °C -40 °C 245 30 133 UNSPECIFIED LGA LGA133,12X12,50 SQUARE GRID ARRAY YES Gold (Au) NO LEAD 1.27 mm BOTTOM 15 mm 15 mm 4.42 mm ANALOG DEVICES INC 15 X 15 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 133 05-08-1884 compliant Analog Devices
LTM4613IV#PBF
Linear Technology
Check for Price Yes Transferred 24 V 12.07 V 36 V 5 V 8 A YES BUCK 600 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 15V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XBGA-N133 e4 Not Qualified 3 125 °C -40 °C 133 UNSPECIFIED LGA LGA133,12X12,50 SQUARE GRID ARRAY YES GOLD NO LEAD 1.27 mm BOTTOM 15 mm 15 mm 4.42 mm LINEAR TECHNOLOGY CORP 15 X 15 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 133 LGA compliant LGA EAR99 8542.39.00.01