Filter Your Search
1 - 2 of 2 results
|
LTM4611EV#PBF
Linear Technology
|
$21.7142 | Yes | Transferred | 3.3 V | 5 V | 5.5 V | 1.5 V | 15 A | YES | PUSH-PULL | 780 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.8V TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-N133 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 133 | PLASTIC/EPOXY | LGA | LGA133,12X12,50 | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 4.42 mm | LINEAR TECHNOLOGY CORP | LGA | 15 X 15 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | 133 | LGA | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTM4611EV#PBF
Analog Devices Inc
|
$38.2915 | No | Yes | Active | 3.3 V | 5 V | 5.5 V | 1.5 V | YES | PUSH-PULL | 780 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.8V TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-N133 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 133 | PLASTIC/EPOXY | LGA | SQUARE | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 15 mm | 15 mm | 4.42 mm | ANALOG DEVICES INC | 15 X 15 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | 133 | 05-08-1777 | compliant | Analog Devices |