Filter Your Search
1 - 2 of 2 results
|
LTM4601AEV#PBF
Analog Devices Inc
|
$32.8106 | No | Yes | Active | 12 V | 20 V | 4.5 V | 17 A | YES | PUSH-PULL | 850 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | OTHER | S-XBCC-B133 | e4 | Not Qualified | 3 | 85 °C | 245 | 30 | 133 | UNSPECIFIED | BCC | LGA133,12X12,50 | SQUARE | CHIP CARRIER | YES | Gold (Au) | BUTT | 1.27 mm | BOTTOM | 15 mm | 15 mm | 2.92 mm | ANALOG DEVICES INC | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | 133 | 05-08-1755 | compliant | Analog Devices | |||||
|
LTM4601AEV#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 20 V | 4.5 V | 17 A | YES | PUSH-PULL | 850 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XBCC-B133 | e4 | Not Qualified | 3 | 85 °C | 245 | 30 | 133 | UNSPECIFIED | BCC | LGA133,12X12,50 | SQUARE | CHIP CARRIER | YES | Gold (Au) | BUTT | 1.27 mm | BOTTOM | 15 mm | 15 mm | 2.92 mm | LINEAR TECHNOLOGY CORP | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | 133 | LGA | compliant | LGA | EAR99 | 8542.39.00.01 |