Filter Your Search
1 - 3 of 3 results
|
LTKA00MH
Linear Technology
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | SINGLE SUPPLY OPERATION OF 5V TO +/-20V ALSO POSSIBLE | -20 V | -2.5 V | 1 | 20 V | 2.5 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, | 8 | unknown | 8542.39.00.01 | ||||||||||||||||
|
LTKA00MH/883B
Linear Technology
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | 1 | O-MBCY-W8 | Not Qualified | e0 | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
LTKA00MH/883
Linear Technology
|
Check for Price | No | Obsolete | 15 V | -15 V | HYBRID | 1 | 800 µA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | 8542.33.00.01 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | NO | 35 µV | YES | YES | YES | 20 V | 400000 |