Filter Your Search
1 - 2 of 2 results
|
LTC6991HDCB#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 pF | CMOS | TAPE AND REEL; OUTPUT FREQUENCY 29.1 MICRO HZ TO 977 HZ | 2.4 ns | NO | 2.7 ns | 5.5 V | 2.25 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 3.0mm x 2.0mm x 0.75mm | LINEAR TECHNOLOGY CORP | DFN | DFN-6 | 6 | DCB | compliant | Clock | |||||||
|
LTC6991HDCB#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 pF | CMOS | TAPE AND REEL; OUTPUT FREQUENCY 29.1 MICRO HZ TO 977 HZ | 2.4 ns | NO | 977 Hz | 2.7 ns | 5.5 V | 2.25 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 3.0mm x 2.0mm x 0.75mm | ANALOG DEVICES INC | DFN-6 | 6 | 05-08-1715 | compliant | Clock | 8542.39.00.01 | Analog Devices |